Part Details for HCMS-16-S-32.00-01 by Samtec Inc
Overview of HCMS-16-S-32.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-16-S-32.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-16-S-32.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.813m 16 POS IDC HDR - Bulk (Alt: HCMS-16-S-32.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$9.3900 / $12.3200 | Buy Now |
DISTI #
HCMS-16-S-32.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.813m 16 POS IDC HDR - Bulk (Alt: HCMS-16-S-32.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-16-S-32.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.813m 16 POS IDC HDR - Bulk (Alt: HCMS-16-S-32.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005465878
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$9.3900 / $12.3200 | Buy Now |
Part Details for HCMS-16-S-32.00-01
HCMS-16-S-32.00-01 CAD Models
HCMS-16-S-32.00-01 Part Data Attributes
|
HCMS-16-S-32.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-16-S-32.00-01
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |