Part Details for HCMS-20-01-S by Samtec Inc
Overview of HCMS-20-01-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-20-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMS-20-01-S-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0110 | Buy Now |
DISTI #
HCMS-20-01-S
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Rail/Tube (Alt: HCMS-20-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
200-HCMS2001S
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.0800 / $6.7300 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.7800 / $6.7300 | Buy Now |
DISTI #
HCMS-20-01-S
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Rail/Tube (Alt: HCMS-20-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
HCMS-20-01-S
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Rail/Tube (Alt: HCMS-20-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
000000000003051214
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0800 / $6.7300 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.7800 / $6.7300 | Buy Now |
DISTI #
5cd8ece2cd7c1c4c383dc2c9
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.7800 / $6.7300 | Buy Now |
Part Details for HCMS-20-01-S
HCMS-20-01-S CAD Models
HCMS-20-01-S Part Data Attributes
|
HCMS-20-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-20-01-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.13 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for HCMS-20-01-S
This table gives cross-reference parts and alternative options found for HCMS-20-01-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-20-01-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-20-02-S | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Samtec Inc | HCMS-20-01-S vs HCMS-20-02-S |