Part Details for HCMS-20-S-06.00-01 by Samtec Inc
Overview of HCMS-20-S-06.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-20-S-06.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.9400 / $11.1300 | Buy Now |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMS-20-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HCMS-20-S-06.00-01
HCMS-20-S-06.00-01 CAD Models
HCMS-20-S-06.00-01 Part Data Attributes
|
HCMS-20-S-06.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-20-S-06.00-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.13 inch | |
Body Depth | 0.31 inch | |
Body Length | 2.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |