Part Details for HCMS-20-S-12.00-01 by Samtec Inc
Overview of HCMS-20-S-12.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-20-S-12.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMS-20-S-12.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9300 | Buy Now |
DISTI #
HCMS-20-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 20 POS IDC HDR - Bulk (Alt: HCMS-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 / $10.6400 | Buy Now |
DISTI #
200-HCMS20S120001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7100 / $10.6400 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.6200 / $10.6400 | Buy Now |
DISTI #
HCMS-20-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 20 POS IDC HDR - Bulk (Alt: HCMS-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 / $10.6400 | Buy Now |
DISTI #
HCMS-20-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 20 POS IDC HDR - Bulk (Alt: HCMS-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 / $10.6400 | Buy Now |
DISTI #
000000000005870087
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.7900 / $10.6400 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.6200 / $10.6400 | Buy Now |
DISTI #
5cd8ece3cd7c1c4c383dc3b1
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.6200 / $10.6400 | Buy Now |
Part Details for HCMS-20-S-12.00-01
HCMS-20-S-12.00-01 CAD Models
HCMS-20-S-12.00-01 Part Data Attributes
|
HCMS-20-S-12.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-20-S-12.00-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.13 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |