There are no models available for this part yet.
Overview of HCMS-20-T-03.00-01-S-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCMS-20-T-03.00-01-S-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCMS-20-T-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMS-20-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6800 / $19.0400 | Buy Now | ||
DISTI #
000000000003051247
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6800 / $19.0400 | Buy Now |