Part Details for HCMS-2002 by Broadcom Limited
Overview of HCMS-2002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for HCMS-2002
HCMS-2002 CAD Models
HCMS-2002 Part Data Attributes:
|
HCMS-2002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2002
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm, GLASS CERAMIC, DIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |