Part Details for HCMS-2003 by Broadcom Limited
Overview of HCMS-2003 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCMS-2003
HCMS-2003 CAD Models
HCMS-2003 Part Data Attributes:
|
HCMS-2003
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2003
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, High Performance Green, 3.8mm, GLASS CERAMIC, DIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2003
This table gives cross-reference parts and alternative options found for HCMS-2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2003 | 5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 3.8mm, GLASS CERAMIC, DIP-12 | Avago Technologies | HCMS-2003 vs HCMS-2003 |