Part Details for HCMS-2003 by Hewlett Packard Co
Overview of HCMS-2003 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for HCMS-2003
HCMS-2003 CAD Models
HCMS-2003 Part Data Attributes
|
HCMS-2003
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2003
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 3.8mm, GLASS CERAMIC, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |