-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 3.71mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-2904-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM ORN Min Qty: 180 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.4117 | Buy Now |
DISTI #
HCMS-2904
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Orange 12-Pin DIP - Rail/Tube (Alt: HCMS-2904) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$19.3759 / $22.7952 | Buy Now |
DISTI #
630-HCMS-2904
|
Mouser Electronics | LED Displays & Accessories Orange 602nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$23.6100 / $24.0900 | Order Now |
DISTI #
HCMS-2904
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Orange 12-Pin DIP (Alt: HCMS-2904) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMS-2904
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2904
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | TIN COPPER |
This table gives cross-reference parts and alternative options found for HCMS-2904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2904 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 3.71mm | Agilent Technologies Inc | HCMS-2904 vs HCMS-2904 |
HCMS-2904 | 5X7 DOT MATRIX DISPLAY, ORANGE, 3.71mm | Avago Technologies | HCMS-2904 vs HCMS-2904 |