HCMS-2914
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 3.71mm

Overview of HCMS-2914 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2914DM/B Rochester Electronics LLC Replacement for AMD part number AM2914DMB. Buy from authorized manufacturer Rochester Electronics.
2914PC Rochester Electronics LLC AM2914 - Vectored Priority Interupt Controller
2914FM/B Rochester Electronics LLC AM2914 - Vectored Priority Interupt Controller

Price & Stock for HCMS-2914 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HCMS-2914-ND
DigiKey LED DISPLAY 5X7 8CHAR 3.8MM ORN Min Qty: 140 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 140 $27.7136
$27.7136 Buy Now
DISTI # HCMS-2914
Avnet Americas Displays Dot Matrix Panel 8DIGIT 280LED Orange 14-Pin DIP - Rail/Tube (Alt: HCMS-2914) RoHS: Compliant Min Qty: 140 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 140 $30.3184
  • 160 $29.5604
  • 300 $28.8025
  • 700 $28.0445
  • 1,400 $27.2866
  • 7,000 $26.5286
  • 14,000 $25.7706
$25.7706 / $30.3184 Buy Now
DISTI # 630-HCMS-2914
Mouser Electronics LED Displays & Accessories Orange 602nm 1x8 Alphanumeric RoHS: Compliant 0
  • 140 $31.9000
  • 250 $30.7800
$30.7800 / $31.9000 Order Now

CAD Models for HCMS-2914 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCMS-2914 by Broadcom Limited

HCMS-2914
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
24 Weeks
Additional Feature
TTL COMPATIBLE
Color
ORANGE
Color@Wavelength
Orange
Configuration
COMPLEX
Display Height
3.71 mm
Forward Voltage-Max
5.5 V
JESD-609 Code
e2
Number of Characters
8
Number of Functions
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength
600 nm
Terminal Finish
TIN COPPER
Want to compare parts?
  1. HCMS-2914
    Broadcom Limited
    Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 3.71mm
    VS

Related Parts for HCMS-2914

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMS-2914 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMS-2914 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCMS-2914 would you like to use for your alert(s)?
  • Please alert me when HCMS-2914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCMS-2914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMS-2914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCMS-2914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMS-2914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMS-2914 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: