Part Details for HCMS-2961 by Broadcom Limited
Overview of HCMS-2961 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-2961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1181-5-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 5MM YLW Min Qty: 180 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0508 | Buy Now |
DISTI #
HCMS-2961
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP - Rail/Tube (Alt: HCMS-2961) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$19.8832 / $23.3920 | Buy Now |
DISTI #
630-HCMS-2961
|
Mouser Electronics | LED Displays & Accessories Yellow 585nm 1x4 Alphanumeric RoHS: Compliant | 34 |
|
$24.1800 / $36.6100 | Buy Now |
DISTI #
HCMS-2961
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP (Alt: HCMS-2961) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-2961
HCMS-2961 CAD Models
HCMS-2961 Part Data Attributes
|
HCMS-2961
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2961
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 4.57mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2961
This table gives cross-reference parts and alternative options found for HCMS-2961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2961 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 4.57mm | Agilent Technologies Inc | HCMS-2961 vs HCMS-2961 |
HCMS-2961 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm | Avago Technologies | HCMS-2961 vs HCMS-2961 |