Part Details for HCMS-2962 by Broadcom Limited
Overview of HCMS-2962 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2962IUD#PBF | Analog Devices | ±0.5 Quad Supervisor | |
LTC2962HUD#TRPBF | Analog Devices | ±0.5 Quad Supervisor | |
LTC2962CUD#PBF | Analog Devices | ±0.5 Quad Supervisor |
Price & Stock for HCMS-2962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0684
|
Newark | Led Dot Matrix Display, 5 X 7, Red, Led Color:Red, Forward Voltage:5V, Luminous Intensity:64µcd, Display Dots X Lines:5 X 7, Display Size:21.46Mm X 11.43Mm, Peak Wavelength:635Nm, Product Range:Hcms-29Xx Series Rohs Compliant: Yes |Broadcom HCMS-2962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.0400 / $38.1000 | Buy Now |
DISTI #
516-1180-5-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 5MM HER Min Qty: 1 Lead time: 20 Weeks Container: Tube |
967 In Stock |
|
$22.0305 / $32.1600 | Buy Now |
DISTI #
HCMS-2962
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 12-Pin DIP - Rail/Tube (Alt: HCMS-2962) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$19.8886 / $23.3984 | Buy Now |
DISTI #
630-HCMS-2962
|
Mouser Electronics | LED Displays & Accessories Red 626nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$22.0300 / $32.1600 | Order Now |
DISTI #
HCMS-2962
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 12-Pin DIP (Alt: HCMS-2962) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm 1x4 Alphanumeric | 50 |
|
$135.1200 | Buy Now |
Part Details for HCMS-2962
HCMS-2962 CAD Models
HCMS-2962 Part Data Attributes
|
HCMS-2962
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2962
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 4.57mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |