Part Details for HCMS-3904 by Broadcom Limited
Overview of HCMS-3904 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, | |
SER1390-473ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-473 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for HCMS-3904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-3904-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM ORN Min Qty: 180 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5228 | Buy Now |
DISTI #
HCMS-3904
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Orange 12-Pin DIP - Rail/Tube (Alt: HCMS-3904) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$19.9526 / $23.4736 | Buy Now |
DISTI #
630-HCMS-3904
|
Mouser Electronics | LED Displays & Accessories Orange 588nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$24.2600 / $25.1300 | Order Now |
DISTI #
HCMS-3904
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Orange 12-Pin DIP (Alt: HCMS-3904) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-3904
HCMS-3904 CAD Models
HCMS-3904 Part Data Attributes
|
HCMS-3904
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3904
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 592 nm | |
Terminal Finish | TIN COPPER |