Part Details for HCMS-3916 by Broadcom Limited
Overview of HCMS-3916 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for HCMS-3916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-3916-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 3.8MM RED Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.5867 / $62.0300 | Buy Now |
DISTI #
HCMS-3916
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP - Rail/Tube (Alt: HCMS-3916) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$41.5045 / $48.8288 | Buy Now |
DISTI #
630-HCMS-3916
|
Mouser Electronics | LED Displays & Accessories Red 624nm 1x8 Alphanumeric RoHS: Compliant | 0 |
|
$49.5800 / $50.8800 | Order Now |
DISTI #
HCMS-3916
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP - Rail/Tube (Alt: HCMS-3916) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$41.5045 / $48.8288 | Buy Now |
DISTI #
HCMS-3916
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP - Rail/Tube (Alt: HCMS-3916) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$41.5045 / $48.8288 | Buy Now |
DISTI #
HCMS-3916
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP (Alt: HCMS-3916) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 624nm 1x8 Alphanumeric | 0 |
|
$197.8900 | Buy Now |
Part Details for HCMS-3916
HCMS-3916 CAD Models
HCMS-3916 Part Data Attributes
|
HCMS-3916
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3916
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 3.3 V | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |