-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3550EDHC#TRPBF | Analog Devices | 2x In USB/AC Adapter Li-Ion Ba | |
LTC3550EDHC-1#PBF | Analog Devices | 2x In USB/AC Adapter Li-Ion Ba | |
LT8550EUKG#PBF | Analog Devices | Multiphase Buck Converter Expa |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNR200-550E-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8SMD Min Qty: 2250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0081 / $2.0539 | Buy Now |
DISTI #
HCNR200-550E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNR200-550E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8632 / $2.1920 | Buy Now |
DISTI #
630-HCNR200-550E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 1405 |
|
$2.0000 / $4.8000 | Buy Now |
DISTI #
HCNR200-550E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R (Alt: HCNR200-550E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 14250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR200-550E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR200-550E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |