Part Details for HCNW135-300E by Broadcom Limited
Overview of HCNW135-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW135-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNW135-300E-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 3948 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9834 | Buy Now |
DISTI #
HCNW135-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube - Rail/Tube (Alt: HCNW135-300E) RoHS: Compliant Min Qty: 3948 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8704 / $1.0240 | Buy Now |
DISTI #
630-HCNW135-300E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 0 |
|
$0.9600 / $0.9830 | Order Now |
DISTI #
HCNW135-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube - Rail/Tube (Alt: HCNW135-300E) RoHS: Compliant Min Qty: 3948 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8704 / $1.0240 | Buy Now |
DISTI #
HCNW135-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube - Rail/Tube (Alt: HCNW135-300E) RoHS: Compliant Min Qty: 3948 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8704 / $1.0240 | Buy Now |
DISTI #
HCNW135-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube (Alt: HCNW135-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 588 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 462 |
|
$2.5800 / $2.7700 | Buy Now |
Part Details for HCNW135-300E
HCNW135-300E CAD Models
HCNW135-300E Part Data Attributes
|
HCNW135-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW135-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.95 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |