Part Details for HCNW138 by Broadcom Limited
Overview of HCNW138 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNW138
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube (Alt: HCNW138) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW138
HCNW138 CAD Models
HCNW138 Part Data Attributes
|
HCNW138
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW138
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000002 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW138
This table gives cross-reference parts and alternative options found for HCNW138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW138#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW138 vs HCNW138#500 |
HCNW138-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW138 vs HCNW138-500 |
HCNW138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | Avago Technologies | HCNW138 vs HCNW138 |
HCNW138-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW138 vs HCNW138-300 |
HCNW138#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW138 vs HCNW138#300 |
HCNW138-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW138 vs HCNW138-300E |
HCNW138#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW138 vs HCNW138#500 |
HCNW138-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW138 vs HCNW138-000E |
HCNW138-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW138 vs HCNW138-500E |
HCNW138#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Vicor Corporation | HCNW138 vs HCNW138#300 |