Part Details for HCNW2601#300 by Broadcom Limited
Overview of HCNW2601#300 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW2601#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCNW2601#300-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 200 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
696 In Stock |
|
$2.7900 | Buy Now |
DISTI #
HCNW2601#300-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5241 | Buy Now |
DISTI #
HCNW2601#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2601#300) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1842 / $2.5696 | Buy Now |
DISTI #
630-HCNW2601-300
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Not Compliant | 0 |
|
$2.4600 / $2.5200 | Order Now |
DISTI #
HCNW2601#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2601#300) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1842 / $2.5696 | Buy Now |
DISTI #
HCNW2601#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2601#300) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1842 / $2.5696 | Buy Now |
DISTI #
HCNW2601#300
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: HCNW2601#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 696 |
|
$2.0900 | RFQ |
Part Details for HCNW2601#300
HCNW2601#300 CAD Models
HCNW2601#300 Part Data Attributes
|
HCNW2601#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2601#300
Broadcom Limited
OPTOISO 5KV OPEN COLL 8DIP GW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |