Part Details for HCNW2611#300 by Broadcom Limited
Overview of HCNW2611#300 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2611#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1083-5-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 1218 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2938 | Buy Now |
DISTI #
HCNW2611#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8506 / $3.3536 | Buy Now |
DISTI #
630-HCNW2611-300
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Not Compliant | 0 |
|
$3.1500 / $3.2900 | Order Now |
DISTI #
HCNW2611#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8506 / $3.3536 | Buy Now |
DISTI #
HCNW2611#300
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611#300) RoHS: Not Compliant Min Qty: 1218 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8506 / $3.3536 | Buy Now |
DISTI #
HCNW2611#300
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: HCNW2611#300) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW2611#300
HCNW2611#300 CAD Models
HCNW2611#300 Part Data Attributes
|
HCNW2611#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2611#300
Broadcom Limited
OPTOISO 5KV OPEN COLL 8DIP GW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCNW2611#300
This table gives cross-reference parts and alternative options found for HCNW2611#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611#300 vs HCNW2611-300E |
HCNW2611-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2611#300 vs HCNW2611-500 |
HCNW2611#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2611#300 vs HCNW2611#500 |
HCNW2611-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2611#300 vs HCNW2611-300 |
HCNW2611-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611#300 vs HCNW2611-500E |
HCNW2611-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2611#300 vs HCNW2611-300 |
HCNW2611-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW2611#300 vs HCNW2611-500E |
HCNW2611-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW2611#300 vs HCNW2611-300E |
HCNW2611#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611#300 vs HCNW2611#300 |
HCNW2611#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2611#300 vs HCNW2611#300 |