Part Details for HCNW2611-300E by Broadcom Limited
Overview of HCNW2611-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2611-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6892
|
Newark | Optocoupler, Logic Gate, 5000Vrms, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10000, Data Rate Max:10Mbps Rohs Compliant: Yes |Broadcom HCNW2611-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9132 |
|
$2.5200 / $4.4500 | Buy Now |
DISTI #
516-1619-5-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2064 In Stock |
|
$1.8016 / $4.2800 | Buy Now |
DISTI #
HCNW2611-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1261 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
630-HCNW2611-300E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 22942 |
|
$1.8800 / $4.2800 | Buy Now |
DISTI #
HCNW2611-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1261 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
HCNW2611-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 10Mbps, Gull wing 8 Min Qty: 1 | 106 |
|
$4.0600 / $11.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 1910 |
|
$4.4366 / $5.3910 | Buy Now |
DISTI #
HCNW2611-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2611-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1261 |
|
$1.6592 / $1.9520 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV OPEN COLL 8DIP GW | 7000 |
|
RFQ | |
DISTI #
HCNW2611-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: HCNW2611-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 9492 |
|
Buy Now |
Part Details for HCNW2611-300E
HCNW2611-300E CAD Models
HCNW2611-300E Part Data Attributes
|
HCNW2611-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2611-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW2611-300E
This table gives cross-reference parts and alternative options found for HCNW2611-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611-300E vs HCNW2611-300E |
HCNW2611-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2611-300E vs HCNW2611-500 |
HCNW2611#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2611-300E vs HCNW2611#500 |
HCNW2611-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2611-300E vs HCNW2611-300 |
HCNW2611-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611-300E vs HCNW2611-500E |
HCNW2611-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2611-300E vs HCNW2611-300 |
HCNW2611-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW2611-300E vs HCNW2611-500E |
HCNW2611#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611-300E vs HCNW2611#300 |
HCNW2611#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW2611-300E vs HCNW2611#300 |
HCNW2611#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611-300E vs HCNW2611#500 |