Part Details for HCNW3120-300E by Broadcom Limited
Overview of HCNW3120-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW3120-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2381-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP GW Min Qty: 1 Lead time: 22 Weeks Container: Tube |
149 In Stock |
|
$1.9051 / $4.5300 | Buy Now |
DISTI #
HCNW3120-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW3120-300E) RoHS: Compliant Min Qty: 1974 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
630-HCNW3120-300E
|
Mouser Electronics | Logic Output Optocouplers 1Ch 10mA 700mW RoHS: Compliant | 3180 |
|
$1.9400 / $4.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | 8 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
HCNW3120-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW3120-300E) RoHS: Compliant Min Qty: 1974 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7544 / $2.0640 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 2922 |
|
$5.3183 / $5.4367 | Buy Now |
DISTI #
HCNW3120-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW3120-300E) RoHS: Compliant Min Qty: 1974 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
HCNW3120-300E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: HCNW3120-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 588 |
|
Buy Now | |
|
New Advantage Corporation | OPTOISO 5KV GATE DRIVER 8DIP G RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 462 |
|
$5.2200 / $5.6000 | Buy Now |
Part Details for HCNW3120-300E
HCNW3120-300E CAD Models
HCNW3120-300E Part Data Attributes
|
HCNW3120-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW3120-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Hysteresis Ratio-Nom | 1.6 | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW3120-300E
This table gives cross-reference parts and alternative options found for HCNW3120-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW3120-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW3120-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-300E vs HCNW3120-300 |
HCNW3120-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-300E vs HCNW3120-300E |
HCNW3120-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW3120-300E vs HCNW3120-300E |
HCNW3120#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, GULL WING, SURFACE MOUNT, 8 PIN | Hewlett Packard Co | HCNW3120-300E vs HCNW3120#300 |
HCNW3120-300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW3120-300E vs HCNW3120-300 |