-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3207-1-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP GW Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5190 In Stock |
|
$1.9432 / $4.5300 | Buy Now |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 163500 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 2250 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
630-HCNW3120-500E
|
Mouser Electronics | MOSFET Output Optocouplers 1Ch 10mA 700mW RoHS: Compliant | 7400 |
|
$1.9900 / $4.5300 | Buy Now |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 2250 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 163500 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
HCNW3120-500E
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 5kV, Gull wing 8, 35kV/μs Min Qty: 1 | 0 |
|
$2.7400 / $3.4300 | RFQ |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 2250 |
|
$1.7544 / $2.0640 | Buy Now |
DISTI #
HCNW3120-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW3120-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 163500 |
|
$1.7544 / $2.0640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW3120-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW3120-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Hysteresis Ratio-Nom | 1.6 | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW3120-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW3120-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW3120#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW3120-500E vs HCNW3120#500 |
HCNW3120-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-500E vs HCNW3120-500E |
HCNW3120-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-500E vs HCNW3120-500 |
HCNW3120-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW3120-500E vs HCNW3120-500 |
HCNW3120#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW3120-500E vs HCNW3120#500 |
HCNW3120#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Hewlett Packard Co | HCNW3120-500E vs HCNW3120#500 |