Part Details for HCNW4502 by Broadcom Limited
Overview of HCNW4502 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW4502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1031-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 2226 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7230 | Buy Now |
DISTI #
HCNW4502
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube - Rail/Tube (Alt: HCNW4502) RoHS: Not Compliant Min Qty: 2226 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5558 / $1.8304 | Buy Now |
DISTI #
630-HCNW4502
|
Mouser Electronics | High Speed Optocouplers 1Ch 16mA 700mW RoHS: Not Compliant | 1551 |
|
$1.7100 / $4.0200 | Buy Now |
DISTI #
HCNW4502
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube - Rail/Tube (Alt: HCNW4502) RoHS: Not Compliant Min Qty: 2226 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5558 / $1.8304 | Buy Now |
|
Chip1Cloud | Single Channel, High Speed Optocouplers | OPTOISOLATOR 5KV TRANSISTOR 8DIP | 16000 |
|
RFQ |
Part Details for HCNW4502
HCNW4502 CAD Models
HCNW4502 Part Data Attributes:
|
HCNW4502
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4502
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4502
This table gives cross-reference parts and alternative options found for HCNW4502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4502 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Avago Technologies | HCNW4502 vs HCNW4502 |
HCNW4502 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 | Hewlett Packard Co | HCNW4502 vs HCNW4502 |