-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNW4562#500-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIPGW Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HCNW4562#500
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD T/R (Alt: HCNW4562#500) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW4562#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4562#500
Broadcom Limited
Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.400 INCH, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCNW4562#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4562#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4562#300 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDEBODY, DIP-8 | Agilent Technologies Inc | HCNW4562#500 vs HCNW4562#300 |
HCNW-4562#500 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDEBODY, DIP-8 | Broadcom Limited | HCNW4562#500 vs HCNW-4562#500 |
HCNW4562#300 | 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 0.400 INCH, WIDEBODY, DIP-8 | Avago Technologies | HCNW4562#500 vs HCNW4562#300 |
HCNW4562#500 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4562#500 vs HCNW4562#500 |
HCNW4562#500 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, 400 MIL, WIDEBODY, DIP-8 | Agilent Technologies Inc | HCNW4562#500 vs HCNW4562#500 |