Part Details for HCP10DTD2L04 by TE Connectivity
Overview of HCP10DTD2L04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCP10DTD2L04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0213
|
Newark | Microswitch, Spdt, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:Hcp Series Rohs Compliant: Yes |Alcoswitch Te Connectivity HCP10DTD2L04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.0300 | Buy Now |
DISTI #
450-HCP10DTD2L04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1000 In Stock |
|
$2.4321 / $4.4300 | Buy Now |
DISTI #
655-HCP10DTD2L04
|
Mouser Electronics | Basic / Snap Action Switches HCP10A, Lgt Force, 0.187 Term. Norm LVR RoHS: Compliant | 1000 |
|
$2.3100 / $4.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1400 / $4.4700 | Buy Now | |
|
Master Electronics | 0 |
|
$2.1400 / $4.4700 | Buy Now |