There are no models available for this part yet.
Overview of HCP10DTE5S04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCP10DTE5S04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK0232
|
Newark | Microswitch, Spdt, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Short Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity HCP10DTE5S04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.2700 | Buy Now | |
DISTI #
450-HCP10DTE5S04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1000 In Stock |
|
$2.7290 / $4.9700 | Buy Now | |
DISTI #
655-HCP10DTE5S04
|
Mouser Electronics | Basic / Snap Action Switches HCP10A, Std Force,0.250 Term. Sht Roller RoHS: Compliant | 1000 |
|
$2.5900 / $4.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |
CAD Models for HCP10DTE5S04 by TE Connectivity
Part Data Attributes for HCP10DTE5S04 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|