Part Details for HCP20DTD2H04 by TE Connectivity
Overview of HCP20DTD2H04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCP20DTD2H04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0259
|
Newark | Microswitch, Spdt, 20A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:20A, Contact Voltage Dc Nom:-, Product Range:Hcp Series Rohs Compliant: Yes |Alcoswitch Te Connectivity HCP20DTD2H04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.3100 | Buy Now |
DISTI #
450-HCP20DTD2H04-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
500 In Stock |
|
$2.7714 / $5.0500 | Buy Now |
DISTI #
655-HCP20DTD2H04
|
Mouser Electronics | Basic / Snap Action Switches HCP20A, Hvy Force, 0.187 Term. Norm. LVR RoHS: Compliant | 1000 |
|
$2.6300 / $5.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |