Part Details for HCPL-0201#500 by Hewlett Packard Co
Overview of HCPL-0201#500 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for HCPL-0201#500
HCPL-0201#500 CAD Models
HCPL-0201#500 Part Data Attributes
|
HCPL-0201#500
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-0201#500
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0201#500
This table gives cross-reference parts and alternative options found for HCPL-0201#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0201#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0201 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 | Hewlett Packard Co | HCPL-0201#500 vs HCPL-0201 |
HCPL-0201-500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0201#500 vs HCPL-0201-500 |
HCPL-0201#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SO-8 | Agilent Technologies Inc | HCPL-0201#500 vs HCPL-0201#500 |
HCPL-0201 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 | Agilent Technologies Inc | HCPL-0201#500 vs HCPL-0201 |
HCPL-0201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 | Avago Technologies | HCPL-0201#500 vs HCPL-0201 |
HCPL-0201-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 | Avago Technologies | HCPL-0201#500 vs HCPL-0201-500 |