-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7760
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:1K, Data Rate Max:5Mbps, Input Current:5Ma Rohs Compliant: Yes |Broadcom HCPL-0201-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7838 |
|
$1.6800 / $3.4700 | Buy Now |
DISTI #
516-1704-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2670 In Stock |
|
$1.4039 / $3.3400 | Buy Now |
DISTI #
HCPL-0201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0201-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2750 |
|
$1.2920 / $1.5200 | Buy Now |
DISTI #
630-HCPL-0201-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 20744 |
|
$1.4300 / $3.3400 | Buy Now |
DISTI #
HCPL-0201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0201-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2750 |
|
$1.2920 / $1.5200 | Buy Now |
DISTI #
HCPL-0201-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 5Mbps, SO8, 1kV/μs Min Qty: 1 | 448 |
|
$2.7100 / $4.4900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3843 |
|
$3.3781 / $4.1029 | Buy Now |
DISTI #
HCPL-0201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0201-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2750 |
|
$1.2920 / $1.5200 | Buy Now |
DISTI #
HCPL-0201-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0201-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 25700 |
|
Buy Now | |
DISTI #
9995404
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, LOGIC O/P RoHS: Compliant Min Qty: 1 Container: Each | 3066 |
|
$1.7877 / $3.6637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0201-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0201-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |