-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4670
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channe Rohs Compliant: Yes |Broadcom HCPL-0201-500E Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.5200 / $1.5500 | Buy Now |
DISTI #
52M7934
|
Newark | Optocoupler, Totem Pole, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Input Current:5Ma, Input Current Max:10Ma, Output Voltage:20V Rohs Compliant: Yes |Broadcom HCPL-0201-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1447 |
|
$2.0300 / $3.8300 | Buy Now |
DISTI #
516-1483-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23362 In Stock |
|
$1.4616 / $3.4000 | Buy Now |
DISTI #
HCPL-0201-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0201-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 22500 |
|
$1.3192 / $1.5520 | Buy Now |
DISTI #
HCPL-0201-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0201-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3386 / $1.5714 | Buy Now |
DISTI #
HCPL-0201-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0201-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3192 / $1.5520 | Buy Now |
DISTI #
630-HCPL-0201-500E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 49311 |
|
$1.4400 / $3.4000 | Buy Now |
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 3.75kv Isolation, So | 952 |
|
$3.4275 / $6.8550 | Buy Now |
DISTI #
HCPL-0201-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0201-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 22500 |
|
$1.3192 / $1.5520 | Buy Now |
DISTI #
HCPL-0201-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0201-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3386 / $1.5714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0201-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0201-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0201-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0201-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0201-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-0201-500E vs HCPL-0201-500E |