Part Details for HCPL-0370-000E by Agilent Technologies Inc
Overview of HCPL-0370-000E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0370-000E
HCPL-0370-000E CAD Models
HCPL-0370-000E Part Data Attributes
|
HCPL-0370-000E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0370-000E
Agilent Technologies Inc
IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Power Dissipation-Max | 0.103 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES |