-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$2.8000 / $5.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | 15 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | 13 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | 84 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | 81 |
|
$5.5500 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0370-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0370-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.103 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |