-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4193-1-ND
|
DigiKey | OPTOISO 3.75KV DARLINGTON 8-SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2233 In Stock |
|
$2.0643 / $4.8100 | Buy Now |
DISTI #
HCPL-0370-500E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0370-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$1.8632 / $2.1920 | Buy Now |
DISTI #
630-HCPL-0370-500E
|
Mouser Electronics | Logic Output Optocouplers 1Ch 50mA 275mW RoHS: Compliant | 2795 |
|
$2.0200 / $4.8000 | Buy Now |
DISTI #
HCPL-0370-500E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0370-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$1.8632 / $2.1920 | Buy Now |
DISTI #
HCPL-0370-500E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0370-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$1.8632 / $2.1920 | Buy Now |
|
CHIPMALL.COM LIMITED | 2V~18V 600V/us AC,DC SO-8 Optocouplers - Logic Output ROHS | 1555 |
|
$1.9609 / $2.5779 | Buy Now |
DISTI #
HCPL-0370-500E
|
EBV Elektronik | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R (Alt: HCPL-0370-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1500 |
|
$1.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0370-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0370-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.103 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0370-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0370-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0370 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0370-500E vs HCPL-0370 |
HCPL-0370-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0370-500E vs HCPL-0370-500 |
HCPL-0370-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0370-500E vs HCPL-0370-560E |
HCPL-0370 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0370-500E vs HCPL-0370 |
HCPL-0370000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | Avago Technologies | HCPL-0370-500E vs HCPL-0370000E |
HCPL-0370-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0370-500E vs HCPL-0370-060E |
HCPL-0370-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0370-500E vs HCPL-0370-060E |
HCPL-0370-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0370-500E vs HCPL-0370-560E |