Part Details for HCPL-061N-50SE by Broadcom Limited
Overview of HCPL-061N-50SE by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8650SEV#PBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen | |
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LT8650SEV#TRPBF | Analog Devices | 2x Ch 4A, 42V, Sync Buck Silen |
Price & Stock for HCPL-061N-50SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-061N-50SE
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC (Alt: HCPL-061N-50SE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |