HCPL-063L-500E
Description: Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8

Overview of HCPL-063L-500E by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

CAD Models for HCPL-063L-500E by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-063L-500E by Agilent Technologies Inc

HCPL-063L-500E
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
SOIC-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
Forward Current-Max
0.015 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Response Time-Nom
9e-8 ns
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. HCPL-063L-500E
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8
    VS

Alternate Parts for HCPL-063L-500E

This table gives cross-reference parts and alternative options found for HCPL-063L-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-063L#060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 Avago Technologies HCPL-063L-500E vs HCPL-063L#060
HCPL-063N Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 Hewlett Packard Co HCPL-063L-500E vs HCPL-063N
HCPL-063A Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063A
HCPL-063A#520 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 Broadcom Limited HCPL-063L-500E vs HCPL-063A#520
HCPL-063A#500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOP-8 Broadcom Limited HCPL-063L-500E vs HCPL-063A#500
HCPL-063N Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063N
HCPL-063N#560 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 Broadcom Limited HCPL-063L-500E vs HCPL-063N#560
HCPL-063A#060 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 Broadcom Limited HCPL-063L-500E vs HCPL-063A#060
HCPL-063L500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063L500
HCPL-063N#520 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 Broadcom Limited HCPL-063L-500E vs HCPL-063N#520
Part Number Description Manufacturer Compare
HCPL-0661-500E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-063L-500E vs HCPL-0661-500E
HCPL-0631#500 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 Hewlett Packard Co HCPL-063L-500E vs HCPL-0631#500
HCPL2630V 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE onsemi HCPL-063L-500E vs HCPL2630V
HCPL-063N-560E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 Broadcom Limited HCPL-063L-500E vs HCPL-063N-560E
HCPL-063L#060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063L#060
HCPL-0631#500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 Avago Technologies HCPL-063L-500E vs HCPL-0631#500
HCPL-063A#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063A#500
HCPL-0631#500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-0631#500
HCPL-063L Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8 Agilent Technologies Inc HCPL-063L-500E vs HCPL-063L
HCPL0631V Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-063L-500E vs HCPL0631V

Related Parts for HCPL-063L-500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-063L-500E by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-063L-500E by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-063L-500E would you like to use for your alert(s)?
  • Please alert me when HCPL-063L-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-063L-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-063L-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-063L-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-063L-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-063L-500E by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: