Part Details for HCPL-0720-060E by Agilent Technologies Inc
Overview of HCPL-0720-060E by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-0720-060E
HCPL-0720-060E CAD Models
HCPL-0720-060E Part Data Attributes
|
HCPL-0720-060E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0720-060E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL-0720-060E
This table gives cross-reference parts and alternative options found for HCPL-0720-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0720-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0720#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, SO-8 | Avago Technologies | HCPL-0720-060E vs HCPL-0720#500 |
HCPL-0720-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, SOP-8 | Avago Technologies | HCPL-0720-060E vs HCPL-0720-060 |
HCPL-0720-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0720-060E vs HCPL-0720-060E |
HCPL-0720 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, SOP-8 | Broadcom Limited | HCPL-0720-060E vs HCPL-0720 |
HCPL-0720#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, SO-8 | Broadcom Limited | HCPL-0720-060E vs HCPL-0720#060 |
HCPL-0720-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0720-060E vs HCPL-0720-060E |
HCPL-0720#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps | Broadcom Limited | HCPL-0720-060E vs HCPL-0720#560 |
HCPL-0720-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0720-060E vs HCPL-0720-500 |
HCPL-0720#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25 Mbps, SO-8 | Agilent Technologies Inc | HCPL-0720-060E vs HCPL-0720#060 |
HCPL-0720#060 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 25MBps, SO-8 | Hewlett Packard Co | HCPL-0720-060E vs HCPL-0720#060 |