Part Details for HCPL-0730-000E by Avago Technologies
Overview of HCPL-0730-000E by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-0730-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$3.4144 / $4.6560 | Buy Now | |
|
Perfect Parts Corporation | 1458 |
|
RFQ |
Part Details for HCPL-0730-000E
HCPL-0730-000E CAD Models
HCPL-0730-000E Part Data Attributes
|
HCPL-0730-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0730-000E
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0730-000E
This table gives cross-reference parts and alternative options found for HCPL-0730-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0730-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0730 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0730-000E vs HCPL-0730 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-0730-000E vs HCPL-0730 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0730-000E vs HCPL-0730 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0730-000E vs HCPL-0730 |