Part Details for HCPL-0730 by Broadcom Limited
Overview of HCPL-0730 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-0730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-0730-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARLNG 8-SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
569 In Stock |
|
$3.2155 / $7.4900 | Buy Now |
DISTI #
HCPL-0730
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0730) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9022 / $3.4144 | Buy Now |
DISTI #
630-HCPL-0730
|
Mouser Electronics | High Speed Optocouplers 100kBd 2Ch 0.5mA RoHS: Not Compliant | 1303 |
|
$3.2100 / $7.4900 | Buy Now |
DISTI #
HCPL-0730
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0730) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9022 / $3.4144 | Buy Now |
DISTI #
HCPL-0730
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0730) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9022 / $3.4144 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV 2CH DARLNG 8-SO | 1690 |
|
RFQ |
Part Details for HCPL-0730
HCPL-0730 CAD Models
HCPL-0730 Part Data Attributes
|
HCPL-0730
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0730
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0730
This table gives cross-reference parts and alternative options found for HCPL-0730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0730 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0730 vs HCPL-0730 |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0730 vs HCPL-0730 |
HCPL-0730-000E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0730 vs HCPL-0730-000E |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0730 vs HCPL-0730 |