-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4712
|
Newark | Optocoupler, No. Of Channels:4 Channel, Propagation Delay:15Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Productrohs Compliant: Yes |Broadcom HCPL-092J-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2287 |
|
$16.1300 / $20.7700 | Buy Now |
DISTI #
516-1738-5-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1158 In Stock |
|
$13.8000 / $19.9900 | Buy Now |
DISTI #
HCPL-092J-000E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: HCPL-092J-000E) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.9534 / $12.8864 | Buy Now |
DISTI #
630-HCPL-092J-000E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 1553 |
|
$13.4600 / $19.9700 | Buy Now |
DISTI #
HCPL-092J-000E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: HCPL-092J-000E) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.9534 / $12.8864 | Buy Now |
DISTI #
HCPL-092J-000E
|
TME | Optocoupler, SMD, Ch: 4, OUT: isolation amplifier, 2.5kV, SO16-W Min Qty: 1 | 100 |
|
$20.1600 / $24.4900 | Buy Now |
DISTI #
HCPL-092J-000E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: HCPL-092J-000E) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.9534 / $12.8864 | Buy Now |
DISTI #
HCPL-092J-000E
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC N Tube (Alt: HCPL-092J-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1611325
|
element14 Asia-Pacific | OPTOCOUPLER RoHS: Compliant Min Qty: 1 Container: Each | 2232 |
|
$16.9521 / $21.8312 | Buy Now |
DISTI #
1611325
|
Farnell | OPTOCOUPLER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 2232 |
|
$16.4889 / $21.2448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-092J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-092J-000E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies |
This table gives cross-reference parts and alternative options found for HCPL-092J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-092J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-092J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-092J-000E vs HCPL-092J-500E |
HCPL-092J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-000E vs HCPL-092J-500E |
HCPL-092J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-092J-000E vs HCPL-092J-500 |
HCPL-092J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-092J-000E vs HCPL-092J |
HCPL-902J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-000E vs HCPL-902J-500 |
ADUM1412ARW | IC SPECIALTY INTERFACE CIRCUIT, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Interface IC:Other | Analog Devices Inc | HCPL-092J-000E vs ADUM1412ARW |
HCPL-092J | Logic Circuit, CMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-092J-000E vs HCPL-092J |
HCPL-902J-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-000E vs HCPL-902J-000E |
HCPL-092J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-000E vs HCPL-092J-500 |
HCPL-902J-000E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-092J-000E vs HCPL-902J-000E |