-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J9567
|
Newark | Optocoupler, Phototransistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom HCPL-181-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$0.2130 / $0.2320 | Buy Now |
DISTI #
93T9253
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80Vrohs Compliant: Yes |Broadcom HCPL-181-000E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.2260 / $0.2290 | Buy Now |
DISTI #
516-1646-1-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52620 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
HCPL-181-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HCPL-181-000E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HCPL-181-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HCPL-181-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1782 | Buy Now |
DISTI #
630-HCPL-181-000E
|
Mouser Electronics | Transistor Output Optocouplers 3750 Vrms 0.2mA RoHS: Compliant | 113018 |
|
$0.1850 / $0.6300 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
DISTI #
HCPL-181-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HCPL-181-000E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HCPL-181-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HCPL-181-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1782 | Buy Now |
DISTI #
HCPL-181-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 1735 |
|
$0.2310 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-181-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-181-000E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |