HCPL-181-06BE
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4

Overview of HCPL-181-06BE by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3406BES5#TRPBF Analog Devices 1.5MHz, 600mA Sync Buck Reg in
LTC3406BES5-1.2#TRMPBF Analog Devices 1.5MHz, 600mA Sync Buck Reg in
LTC3406BES5#TRMPBF Analog Devices 1.5MHz, 600mA Sync Buck Reg in

Price & Stock for HCPL-181-06BE by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   125
RFQ
LCSC SO-4 Transistor Photovoltaic Output Optoisolators ROHS 25
  • 1 $0.3927
  • 10 $0.3832
  • 30 $0.3785
  • 100 $0.3723
$0.3723 / $0.3927 Buy Now

CAD Models for HCPL-181-06BE by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-181-06BE by Avago Technologies

HCPL-181-06BE
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
130%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HCPL-181-06BE
    Avago Technologies
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MINIFLAT, SMD, SOP-4
    VS

Related Parts for HCPL-181-06BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-181-06BE by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-181-06BE by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-181-06BE would you like to use for your alert(s)?
  • Please alert me when HCPL-181-06BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-181-06BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-181-06BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-181-06BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-181-06BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-181-06BE by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: