-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6955
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:2.5Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:2.5K, Data Rate Max:5Mbps Rohs Compliant: Yes |Broadcom HCPL-2200-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1442 |
|
$1.9200 / $4.0600 | Buy Now |
DISTI #
516-1647-5-ND
|
DigiKey | OPTOISO 3.75KV TRI-STATE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
12195 In Stock |
|
$1.6400 / $3.9000 | Buy Now |
DISTI #
HCPL-2200-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2200-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1502 |
|
$1.5096 / $1.7760 | Buy Now |
DISTI #
630-HCPL-2200-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 3436 |
|
$1.6600 / $3.9000 | Buy Now |
DISTI #
HCPL-2200-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2200-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1502 |
|
$1.5096 / $1.7760 | Buy Now |
DISTI #
HCPL-2200-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, 2.5Mbps, DIP8 Min Qty: 1 | 184 |
|
$2.9900 / $4.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 1579 |
|
$4.5801 / $4.6788 | Buy Now |
DISTI #
HCPL-2200-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2200-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1502 |
|
$1.5096 / $1.7760 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV TRI-STATE 8DIP | 1900 |
|
RFQ | |
DISTI #
HCPL-2200-000E
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-2200-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 2950 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2200-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2200-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 2.5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 5.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |