-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0987
|
Newark | Optocoupler, Schmitt Trigger O/P, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Bs, Vde, Baud Rohs Compliant: Yes |Broadcom HCPL-2201-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2156 |
|
$1.9200 / $3.9300 | Buy Now |
DISTI #
516-1649-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6927 In Stock |
|
$1.5958 / $3.7900 | Buy Now |
DISTI #
HCPL-2201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2201-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
DISTI #
630-HCPL-2201-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 978 |
|
$1.5900 / $3.7800 | Buy Now |
DISTI #
HCPL-2201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2201-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
DISTI #
HCPL-2201-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: gate, 3.75kV, DIP8, 10kV/μs Min Qty: 1 | 91 |
|
$2.9700 / $7.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3470 |
|
$3.9820 / $4.2963 | Buy Now |
DISTI #
HCPL-2201-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2201-000E) RoHS: Compliant Min Qty: 2350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4688 / $1.7280 | Buy Now |
DISTI #
HCPL-2201-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-2201-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 4200 |
|
Buy Now | |
DISTI #
9994939
|
element14 Asia-Pacific | OPTOCOUPLER, SCHMITT TRIGGER O/P RoHS: Compliant Min Qty: 1 Container: Each | 2072 |
|
$1.9492 / $3.9794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2201-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2201-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2201-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2201-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2201-000E vs HCPL-2201-000E |