Part Details for HCPL-2232-000E by Agilent Technologies Inc
Overview of HCPL-2232-000E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Part Details for HCPL-2232-000E
HCPL-2232-000E CAD Models
HCPL-2232-000E Part Data Attributes
|
HCPL-2232-000E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2232-000E
Agilent Technologies Inc
IC Output Optocoupler, 2-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |