Part Details for HCPL-2400#500 by Broadcom Limited
Overview of HCPL-2400#500 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2400#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2400#500-ND
|
DigiKey | OPTOISO 3.75KV TRI-STATE 8DIP GW Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HCPL-2400#500
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: HCPL-2400#500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2400#500
HCPL-2400#500 CAD Models
HCPL-2400#500 Part Data Attributes
|
HCPL-2400#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2400#500
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 40MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2400#500
This table gives cross-reference parts and alternative options found for HCPL-2400#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2400#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2400#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2400#500 vs HCPL-2400#300 |
HCPL-2400#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2400#500 vs HCPL-2400#300 |
HCPL-2400-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2400#500 vs HCPL-2400-300E |
HCPL-2400#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, DIP-8 | Avago Technologies | HCPL-2400#500 vs HCPL-2400#500 |
HCPL-2400-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Avago Technologies | HCPL-2400#500 vs HCPL-2400-500 |
HCPL-2400-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2400#500 vs HCPL-2400-300 |
HCPL-2400-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2400#500 vs HCPL-2400-300E |
HCPL-2400-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | Agilent Technologies Inc | HCPL-2400#500 vs HCPL-2400-500 |
HCPL-2400-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2400#500 vs HCPL-2400-300 |
HCPL-2400#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40 Mbps, DIP-8 | Agilent Technologies Inc | HCPL-2400#500 vs HCPL-2400#500 |