-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 40MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6968
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:40Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Body Material:1, Common Mode Ratio:1000, Data Rate Max:20Mbps Rohs Compliant: Yes |Broadcom HCPL-2400-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.7800 / $7.7300 | Buy Now |
DISTI #
516-1655-5-ND
|
DigiKey | OPTOISO 3.75KV TRI-STATE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2200 In Stock |
|
$3.1936 / $7.4400 | Buy Now |
DISTI #
HCPL-2400-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2400-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1808 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
630-HCPL-2400-000E
|
Mouser Electronics | High Speed Optocouplers 20MBd 1Ch 4mA RoHS: Compliant | 1297 |
|
$3.1900 / $7.4300 | Buy Now |
|
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 12 |
|
$3.2400 / $6.4800 | Buy Now |
DISTI #
HCPL-2400-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2400-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1808 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
HCPL-2400-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, 40Mbps, DIP8, 6kV/μs Min Qty: 1 | 47 |
|
$5.3200 / $6.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 134 |
|
$8.2901 / $8.6632 | Buy Now |
DISTI #
HCPL-2400-000E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2400-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1808 |
|
$2.8832 / $3.3920 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV TRI-STATE 8DIP | 10600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2400-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2400-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 40MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |