HCPL-2411
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps

Overview of HCPL-2411 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2411IMS#TRPBF Analog Devices 24-B No Lat DS ADC w/ Diff In
LTC2411CMS#TRPBF Analog Devices 24-B No Lat DS ADC w/ Diff In
LTC2411CMS#PBF Analog Devices 24-B No Lat DS ADC w/ Diff In

CAD Models for HCPL-2411 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2411 by Agilent Technologies Inc

HCPL-2411
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration
SINGLE
Data Rate-Nom
40 MBps
Forward Current-Max
0.01 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.025 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-2411
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps
    VS

Alternate Parts for HCPL-2411

This table gives cross-reference parts and alternative options found for HCPL-2411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2411 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps Avago Technologies HCPL-2411 vs HCPL-2411
Part Number Description Manufacturer Compare
HCPL-2411-100 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps Hewlett Packard Co HCPL-2411 vs HCPL-2411-100
HCPL-2411 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps Hewlett Packard Co HCPL-2411 vs HCPL-2411
HCPL-2411-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps Avago Technologies HCPL-2411 vs HCPL-2411-000E
HCPL-2411-000E Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps Broadcom Limited HCPL-2411 vs HCPL-2411-000E
HCPL-2411-300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps Hewlett Packard Co HCPL-2411 vs HCPL-2411-300
HCPL-2411 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps Avago Technologies HCPL-2411 vs HCPL-2411

Related Parts for HCPL-2411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2411 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2411 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-2411 would you like to use for your alert(s)?
  • Please alert me when HCPL-2411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2411 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: