Part Details for HCPL-2411 by Broadcom Limited
Overview of HCPL-2411 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2411IMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#PBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In |
Price & Stock for HCPL-2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-2411-ND
|
DigiKey | OPTOISO 2.5KV TRI-STATE 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
800 In Stock |
|
$4.7225 / $9.3500 | Buy Now |
DISTI #
HCPL-2411
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-2411) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3914 / $5.1664 | Buy Now |
DISTI #
630-HCPL-2411
|
Mouser Electronics | High Speed Optocouplers 20MBd 3750Vrms RoHS: Not Compliant | 164 |
|
$4.7200 / $9.3500 | Buy Now |
DISTI #
HCPL-2411
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP (Alt: HCPL-2411) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2411
HCPL-2411 CAD Models
HCPL-2411 Part Data Attributes
|
HCPL-2411
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2411
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2411
This table gives cross-reference parts and alternative options found for HCPL-2411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2411-000E | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 40MBps | Broadcom Limited | HCPL-2411 vs HCPL-2411-000E |