HCPL-2502-000E
Description: Transistor Output Optocoupler, 1-Element, 3000V Isolation,

Overview of HCPL-2502-000E by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DM2502CN Rochester Electronics LLC Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16
SD250-2L Coilcraft Inc Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT

CAD Models for HCPL-2502-000E by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2502-000E by Agilent Technologies Inc

HCPL-2502-000E
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
15%
Forward Current-Max
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Power Dissipation-Max
0.1 W
Response Time-Max
8e-7 s
Surface Mount
NO
Want to compare parts?
  1. HCPL-2502-000E
    Agilent Technologies Inc
    Transistor Output Optocoupler, 1-Element, 3000V Isolation,
    VS

Related Parts for HCPL-2502-000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2502-000E by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2502-000E by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-2502-000E would you like to use for your alert(s)?
  • Please alert me when HCPL-2502-000E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2502-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2502-000E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2502-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2502-000E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2502-000E by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: