Part Details for HCPL-2530-320E by Broadcom Limited
Overview of HCPL-2530-320E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2530-320E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-2530-320E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 100 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
100 In Stock |
|
$5.0000 | Buy Now |
DISTI #
HCPL-2530-320E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2592 | Buy Now |
DISTI #
HCPL-2530-320E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2530-320E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
630-HCPL-2530-320E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.2300 / $1.2500 | Order Now |
DISTI #
HCPL-2530-320E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2530-320E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1152 / $1.3120 | Buy Now |
DISTI #
HCPL-2530-320E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2530-320E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1152 / $1.3120 | Buy Now |
|
Flip Electronics | Stock, ship today | 100 |
|
$0.9800 | RFQ |
Part Details for HCPL-2530-320E
HCPL-2530-320E CAD Models
HCPL-2530-320E Part Data Attributes
|
HCPL-2530-320E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530-320E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2530-320E
This table gives cross-reference parts and alternative options found for HCPL-2530-320E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530-320E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530-320E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2530-320E vs HCPL-2530-320E |